



794616-4 | |
|---|---|
DigiKey Part Number | A30270-ND |
Manufacturer | |
Manufacturer Product Number | 794616-4 |
Description | CONN PLUG HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794616-4 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.37000 | ¥4.37 |
| 10 | ¥3.74400 | ¥37.44 |
| 25 | ¥3.50600 | ¥87.65 |
| 50 | ¥3.33820 | ¥166.91 |
| 100 | ¥3.17810 | ¥317.81 |
| 250 | ¥2.97888 | ¥744.72 |
| 500 | ¥2.83662 | ¥1,418.31 |
| 1,000 | ¥2.70112 | ¥2,701.12 |
| 3,000 | ¥2.49953 | ¥7,498.59 |

















