1586315-2 | ||
---|---|---|
DigiKey Part Number | A30643-ND | |
Manufacturer | ||
Manufacturer Product Number | 1586315-2 | |
Description | CONN SOCKET 18-24AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 18-22 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1586315-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.30300 | ¥53.03 |
25 | ¥5.28040 | ¥132.01 |
50 | ¥5.10300 | ¥255.15 |
100 | ¥4.27870 | ¥427.87 |
250 | ¥4.01108 | ¥1,002.77 |
500 | ¥3.78812 | ¥1,894.06 |
1,000 | ¥3.32019 | ¥3,320.19 |
2,500 | ¥3.14195 | ¥7,854.88 |