1586024-4 | ||
---|---|---|
DigiKey Part Number | A99259-ND | |
Manufacturer | ||
Manufacturer Product Number | 1586024-4 | |
Description | CONN PLUG HSG 4POS 4.20MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1586024-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.70800 | ¥17.08 |
100 | ¥1.54910 | ¥154.91 |
1,000 | ¥1.11762 | ¥1,117.62 |
5,000 | ¥0.99028 | ¥4,951.40 |
10,000 | ¥0.87710 | ¥8,771.00 |