1586027-4 | |
---|---|
DigiKey Part Number | A112426-ND |
Manufacturer | |
Manufacturer Product Number | 1586027-4 |
Description | CONN RCPT HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586027-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.59760 | ¥64.94 |
50 | ¥2.54340 | ¥127.17 |
100 | ¥2.17400 | ¥217.40 |
250 | ¥1.95656 | ¥489.14 |
500 | ¥1.84788 | ¥923.94 |
1,000 | ¥1.61964 | ¥1,619.64 |
2,500 | ¥1.60874 | ¥4,021.85 |