350699-1 | ||
---|---|---|
DigiKey Part Number | A100574TR-ND - Tape & Reel (TR) A100574CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 350699-1 | |
Description | CONN SPLIT PIN 18-24AWG CRMP TIN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Split Pin Contact Tin 18-24 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 350699-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.76300 | ¥7.63 |
25 | ¥0.71240 | ¥17.81 |
50 | ¥0.67480 | ¥33.74 |
100 | ¥0.63790 | ¥63.79 |
250 | ¥0.59404 | ¥148.51 |
500 | ¥0.55972 | ¥279.86 |
1,000 | ¥0.53041 | ¥530.41 |
2,500 | ¥0.49131 | ¥1,228.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.44486 | ¥3,114.02 |
14,000 | ¥0.39109 | ¥5,475.26 |
35,000 | ¥0.34954 | ¥12,233.90 |
70,000 | ¥0.30310 | ¥21,217.00 |