350687-1 | ||
---|---|---|
DigiKey Part Number | A100572TR-ND - Tape & Reel (TR) A100572CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 350687-1 | |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 350687-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.69000 | ¥6.90 |
25 | ¥0.64040 | ¥16.01 |
50 | ¥0.60740 | ¥30.37 |
100 | ¥0.57470 | ¥57.47 |
250 | ¥0.53460 | ¥133.65 |
500 | ¥0.50388 | ¥251.94 |
1,000 | ¥0.47754 | ¥477.54 |
2,500 | ¥0.44232 | ¥1,105.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.40050 | ¥2,002.50 |
10,000 | ¥0.35209 | ¥3,520.90 |
25,000 | ¥0.31468 | ¥7,867.00 |
50,000 | ¥0.27287 | ¥13,643.50 |