1-1644055-2 | ||
---|---|---|
DigiKey Part Number | A124416-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1644055-2 | |
Description | CONN PLUG HSG 6POS | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1644055-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.49000 | ¥5.49 |
10 | ¥5.28300 | ¥52.83 |
100 | ¥4.25980 | ¥425.98 |
1,500 | ¥3.30575 | ¥4,958.62 |
6,000 | ¥2.88422 | ¥17,305.32 |
10,500 | ¥2.74583 | ¥28,831.22 |