



350779-1 | |
|---|---|
DigiKey Part Number | A14282-ND |
Manufacturer | |
Manufacturer Product Number | 350779-1 |
Description | CONN PLUG HSG 4POS UNI-MATE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 350779-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.09000 | ¥5.09 |
| 10 | ¥4.30500 | ¥43.05 |
| 25 | ¥4.03360 | ¥100.84 |
| 50 | ¥3.84240 | ¥192.12 |
| 100 | ¥3.65830 | ¥365.83 |
| 250 | ¥3.42856 | ¥857.14 |
| 500 | ¥3.26492 | ¥1,632.46 |
| 2,000 | ¥2.96043 | ¥5,920.86 |
| 4,000 | ¥2.81914 | ¥11,276.56 |
































