1-350780-9 | ||
---|---|---|
DigiKey Part Number | 1-350780-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-350780-9 | |
Description | CONN RCPT HSG 4POS BLK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-350780-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.72800 | ¥57.28 |
100 | ¥4.61980 | ¥461.98 |
1,000 | ¥3.58531 | ¥3,585.31 |
5,000 | ¥3.12816 | ¥15,640.80 |
10,000 | ¥2.97807 | ¥29,780.70 |