
350690-1 | |
|---|---|
DigiKey Part Number | A14298-ND |
Manufacturer | |
Manufacturer Product Number | 350690-1 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350690-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.33100 | ¥13.31 |
| 25 | ¥1.25040 | ¥31.26 |
| 50 | ¥1.19080 | ¥59.54 |
| 100 | ¥1.13290 | ¥113.29 |
| 250 | ¥1.06212 | ¥265.53 |
| 500 | ¥1.01136 | ¥505.68 |
| 1,000 | ¥0.96298 | ¥962.98 |
| 3,000 | ¥0.89106 | ¥2,673.18 |























