



1-480705-0 | |
|---|---|
DigiKey Part Number | A1457-ND |
Manufacturer | |
Manufacturer Product Number | 1-480705-0 |
Description | CONN RCPT HSG 6POS UNI-MATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-480705-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.60000 | ¥3.60 |
| 10 | ¥3.04400 | ¥30.44 |
| 25 | ¥2.85600 | ¥71.40 |
| 50 | ¥2.71940 | ¥135.97 |
| 100 | ¥2.58850 | ¥258.85 |
| 250 | ¥2.42620 | ¥606.55 |
| 500 | ¥2.31014 | ¥1,155.07 |
| 1,000 | ¥2.19968 | ¥2,199.68 |
| 2,500 | ¥2.06187 | ¥5,154.67 |


























