



350715-4 | |
|---|---|
DigiKey Part Number | A106313-ND |
Manufacturer | |
Manufacturer Product Number | 350715-4 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 350715-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.12000 | ¥9.12 |
| 10 | ¥7.76000 | ¥77.60 |
| 25 | ¥7.27440 | ¥181.86 |
| 50 | ¥6.92720 | ¥346.36 |
| 100 | ¥6.59580 | ¥659.58 |
| 250 | ¥6.18260 | ¥1,545.65 |
| 500 | ¥5.88726 | ¥2,943.63 |
| 1,000 | ¥5.60623 | ¥5,606.23 |
| 2,500 | ¥5.25522 | ¥13,138.05 |
































