350547-7 | ||
---|---|---|
DigiKey Part Number | A25341-ND | |
Manufacturer | ||
Manufacturer Product Number | 350547-7 | |
Description | CONN PIN 14-20AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold 14-20 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.90400 | ¥69.04 |
100 | ¥5.68830 | ¥568.83 |
1,000 | ¥4.47155 | ¥4,471.55 |
5,000 | ¥3.83276 | ¥19,163.80 |
10,000 | ¥3.76471 | ¥37,647.10 |