1-480710-0 | ||
---|---|---|
DigiKey Part Number | A1462-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-480710-0 | |
Description | CONN PLUG HSG 15POS UNI-MATE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 15 Rectangular Connectors - Housings Plug Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-480710-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.84000 | ¥5.84 |
10 | ¥5.66700 | ¥56.67 |
25 | ¥5.63880 | ¥140.97 |
50 | ¥5.44900 | ¥272.45 |
100 | ¥4.56840 | ¥456.84 |
250 | ¥4.28276 | ¥1,070.69 |
850 | ¥4.04488 | ¥3,438.15 |
1,700 | ¥3.54522 | ¥6,026.87 |
2,550 | ¥3.35487 | ¥8,554.92 |