350784-1 | |
---|---|
DigiKey Part Number | A14297-ND |
Manufacturer | |
Manufacturer Product Number | 350784-1 |
Description | CONN RCPT HSG 15POS UNI-MATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 350784-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.90000 | ¥12.90 |
10 | ¥11.82200 | ¥118.22 |
100 | ¥10.54220 | ¥1,054.22 |
1,000 | ¥8.44506 | ¥8,445.06 |
5,000 | ¥7.57147 | ¥37,857.35 |
10,000 | ¥7.20818 | ¥72,081.80 |