
350923-3 | |
|---|---|
DigiKey Part Number | A100579TR-ND - Tape & Reel (TR) A100579CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350923-3 |
Description | CONN SOCKET 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350923-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.74500 | ¥17.45 |
| 25 | ¥1.63400 | ¥40.85 |
| 50 | ¥1.55640 | ¥77.82 |
| 100 | ¥1.48110 | ¥148.11 |
| 250 | ¥1.38796 | ¥346.99 |
| 500 | ¥1.32162 | ¥660.81 |
| 1,000 | ¥1.25853 | ¥1,258.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.12068 | ¥2,801.70 |
| 5,000 | ¥1.06714 | ¥5,335.70 |
| 7,500 | ¥1.03705 | ¥7,777.88 |
| 12,500 | ¥1.00033 | ¥12,504.12 |
| 17,500 | ¥0.97686 | ¥17,095.05 |
| 25,000 | ¥0.95260 | ¥23,815.00 |
| 62,500 | ¥0.89301 | ¥55,813.12 |

























