350922-3 | |
---|---|
DigiKey Part Number | A100578TR-ND - Tape & Reel (TR) A100578CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350922-3 |
Description | CONN PIN 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350922-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.58400 | ¥15.84 |
25 | ¥1.57960 | ¥39.49 |
50 | ¥1.55980 | ¥77.99 |
100 | ¥1.44070 | ¥144.07 |
250 | ¥1.18444 | ¥296.11 |
500 | ¥1.11860 | ¥559.30 |
1,000 | ¥1.03963 | ¥1,039.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00677 | ¥3,020.31 |
6,000 | ¥0.92121 | ¥5,527.26 |
15,000 | ¥0.81593 | ¥12,238.95 |
30,000 | ¥0.81437 | ¥24,431.10 |