1-480703-5 | ||
---|---|---|
DigiKey Part Number | A122740-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-480703-5 | |
Description | CONN RCPT HSG 4POS UNIV GREEN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.14000 | ¥3.14 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥2.34700 | ¥234.70 |
1,000 | ¥1.74880 | ¥1,748.80 |
5,000 | ¥1.56099 | ¥7,804.95 |
10,000 | ¥1.45257 | ¥14,525.70 |