
1-350779-9 | |
|---|---|
DigiKey Part Number | A130980-ND |
Manufacturer | |
Manufacturer Product Number | 1-350779-9 |
Description | CONN PLUG HSG 4POS 94V BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-350779-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.00000 | ¥5.00 |
| 10 | ¥4.22600 | ¥42.26 |
| 25 | ¥3.96360 | ¥99.09 |
| 50 | ¥3.77220 | ¥188.61 |
| 100 | ¥3.59250 | ¥359.25 |
| 250 | ¥3.36716 | ¥841.79 |
| 500 | ¥3.20616 | ¥1,603.08 |
| 1,000 | ¥3.05298 | ¥3,052.98 |
| 2,500 | ¥2.86177 | ¥7,154.43 |




























