
350851-2 | |
|---|---|
DigiKey Part Number | A25357TR-ND - Tape & Reel (TR) A25357CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350851-2 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350851-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.92000 | ¥6.92 |
| 10 | ¥5.88400 | ¥58.84 |
| 25 | ¥5.51520 | ¥137.88 |
| 50 | ¥5.25120 | ¥262.56 |
| 100 | ¥4.99970 | ¥499.97 |
| 250 | ¥4.68604 | ¥1,171.51 |
| 500 | ¥4.46218 | ¥2,231.09 |
| 1,000 | ¥4.24903 | ¥4,249.03 |
| 2,500 | ¥3.98299 | ¥9,957.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥3.50171 | ¥26,262.83 |
| 15,000 | ¥3.33472 | ¥50,020.80 |
| 22,500 | ¥3.24075 | ¥72,916.88 |

























