206425-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206425-1

DigiKey Part Number
A16015-ND
Manufacturer
Manufacturer Product Number
206425-1
Description
CONN RCPT HSG FMALE 3POS PNL MT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
206425-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
3 (Power)
Shell Size - Insert
17-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Rectangular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.53000¥74.53
10¥63.30100¥633.01
25¥59.33200¥1,483.30
50¥56.49980¥2,824.99
100¥53.80350¥5,380.35
250¥50.43584¥12,608.96
500¥48.03026¥24,015.13
1,000¥45.74050¥45,740.50
Manufacturers Standard Package