66741-9 | ||
---|---|---|
DigiKey Part Number | A122247TR-ND - Tape & Reel (TR) A122247CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 66741-9 | |
Description | CONN SOCKET 10AWG SILVER CRIMP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Silver Crimp 10 AWG Power, Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 66741-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥51.99800 | ¥519.98 |
25 | ¥49.12160 | ¥1,228.04 |
50 | ¥47.92460 | ¥2,396.23 |
100 | ¥45.52820 | ¥4,552.82 |
250 | ¥40.73576 | ¥10,183.94 |
500 | ¥38.33962 | ¥19,169.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥35.44095 | ¥53,161.43 |