
66255-8 | |
|---|---|
DigiKey Part Number | A139066TR-ND - Tape & Reel (TR) A139066CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66255-8 |
Description | CONN PIN 12-16AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66255-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.14000 | ¥47.14 |
| 10 | ¥36.11300 | ¥361.13 |
| 25 | ¥32.56840 | ¥814.21 |
| 50 | ¥30.16540 | ¥1,508.27 |
| 100 | ¥27.98550 | ¥2,798.55 |
| 250 | ¥25.40972 | ¥6,352.43 |
| 500 | ¥23.67182 | ¥11,835.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥23.14626 | ¥34,719.39 |
| 3,000 | ¥22.04284 | ¥66,128.52 |
























