MULTIMATE-1216SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66740-9

DigiKey Part Number
A139068TR-ND - Tape & Reel (TR)
A139068CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66740-9
Description
CONN SOCKET 12-16AWG SILVR CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Socket Contact Silver Crimp 12-16 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
66740-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12-16 AWG
Contact Material
Copper
Contact Finish
Silver
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,864
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.05000¥69.05
10¥58.65500¥586.55
25¥54.97520¥1,374.38
50¥52.35060¥2,617.53
100¥49.85240¥4,985.24
250¥48.71108¥12,177.77
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥42.35990¥63,539.85
Manufacturers Standard Package