208485-1,
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208485-1

DigiKey Part Number
A16074-ND
Manufacturer
Manufacturer Product Number
208485-1
Description
CONN RCPT HSG FMALE 7POS PNL MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 (Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
208485-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
7 (Power)
Shell Size - Insert
28-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Rectangular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥622.22000¥622.22
10¥528.91600¥5,289.16
30¥489.48633¥14,684.59
50¥472.17940¥23,608.97
100¥463.94290¥46,394.29
Manufacturers Standard Package
Associated ProductSee All
15 Items