
1-66741-1 | |
|---|---|
DigiKey Part Number | A125878TR-ND - Tape & Reel (TR) A125878CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66741-1 |
Description | CONN SOCKET 10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66741-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.61000 | ¥190.61 |
| 10 | ¥146.90700 | ¥1,469.07 |
| 25 | ¥132.99600 | ¥3,324.90 |
| 50 | ¥123.59860 | ¥6,179.93 |
| 100 | ¥115.07860 | ¥11,507.86 |
| 250 | ¥105.03828 | ¥26,259.57 |
| 500 | ¥98.27686 | ¥49,138.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥100.78399 | ¥151,175.99 |

















