208478-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208478-1

DigiKey Part Number
A16077-ND
Manufacturer
Manufacturer Product Number
208478-1
Description
CONN PLG HSG FMALE 16POS INLINE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16 (12 + 4 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
208478-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
16 (12 + 4 Power)
Shell Size - Insert
28-16M
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular, Rectangular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥950.87000¥950.87
10¥808.29400¥8,082.94
30¥748.05900¥22,441.77
50¥737.73080¥36,886.54
Manufacturers Standard Package