MULTIMATE-10SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66741-1

DigiKey Part Number
66741-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
66741-1
Description
CONN SOCKET 10AWG SILVER CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Silver Crimp 10 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
66741-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Power, Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
10 AWG
Contact Material
Copper
Contact Finish
Silver
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥48.50596¥145,517.88