66740-2 | ||
---|---|---|
DigiKey Part Number | A25033-ND | |
Manufacturer | ||
Manufacturer Product Number | 66740-2 | |
Description | CONN SOCKET 12-16AWG SILVR CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Silver Crimp 12-16 AWG Power, Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 66740-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.35000 | ¥129.35 |
10 | ¥114.64700 | ¥1,146.47 |
25 | ¥110.23400 | ¥2,755.85 |
50 | ¥105.82460 | ¥5,291.23 |
100 | ¥99.94580 | ¥9,994.58 |
250 | ¥91.12708 | ¥22,781.77 |
500 | ¥85.24804 | ¥42,624.02 |
1,000 | ¥78.19305 | ¥78,193.05 |