
66741-5 | |
|---|---|
DigiKey Part Number | A122246TR-ND - Tape & Reel (TR) A122246CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66741-5 |
Description | CONN SOCKET 10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66741-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.77000 | ¥83.77 |
| 10 | ¥71.20800 | ¥712.08 |
| 25 | ¥66.74440 | ¥1,668.61 |
| 50 | ¥63.55900 | ¥3,177.95 |
| 100 | ¥60.52580 | ¥6,052.58 |
| 250 | ¥60.22480 | ¥15,056.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥51.35017 | ¥77,025.26 |

























