
207486-1 | |
|---|---|
DigiKey Part Number | A16030-ND |
Manufacturer | |
Manufacturer Product Number | 207486-1 |
Description | CONN RCPT HSG MALE 16POS PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 207486-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 16 (12 + 4 Power) | |
Shell Size - Insert | 23-16M | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular, Rectangular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.29000 | ¥76.29 |
| 10 | ¥64.83500 | ¥648.35 |
| 25 | ¥60.77040 | ¥1,519.26 |
| 50 | ¥57.86600 | ¥2,893.30 |
| 100 | ¥55.10480 | ¥5,510.48 |
| 250 | ¥51.65608 | ¥12,914.02 |
| 500 | ¥49.19228 | ¥24,596.14 |
| 1,000 | ¥46.84711 | ¥46,847.11 |
















