
66262-5 | |
|---|---|
DigiKey Part Number | A122245-ND |
Manufacturer | |
Manufacturer Product Number | 66262-5 |
Description | CONN PIN 12-16AWG TIN CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66262-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.77000 | ¥50.77 |
| 10 | ¥43.12500 | ¥431.25 |
| 25 | ¥40.41760 | ¥1,010.44 |
| 50 | ¥38.48760 | ¥1,924.38 |
| 100 | ¥36.65020 | ¥3,665.02 |
| 250 | ¥34.35596 | ¥8,588.99 |
| 500 | ¥32.71694 | ¥16,358.47 |
| 1,000 | ¥31.15674 | ¥31,156.74 |
| 2,500 | ¥29.20854 | ¥73,021.35 |














