
202624-2 | |
|---|---|
DigiKey Part Number | 202624-2-ND |
Manufacturer | |
Manufacturer Product Number | 202624-2 |
Description | CONN PLUG HSG 4POS BLACK IN-LINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Housing for Male Pins Connector Black Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 202624-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 4 (Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 135 | ¥399.30652 | ¥53,906.38 |







