
66262-4 | |
|---|---|
DigiKey Part Number | A25034-ND |
Manufacturer | |
Manufacturer Product Number | 66262-4 |
Description | CONN PIN 12-16AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66262-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.63000 | ¥144.63 |
| 10 | ¥122.94200 | ¥1,229.42 |
| 25 | ¥115.24000 | ¥2,881.00 |
| 50 | ¥109.73900 | ¥5,486.95 |
| 100 | ¥104.50280 | ¥10,450.28 |
| 250 | ¥97.96560 | ¥24,491.40 |
| 500 | ¥93.29550 | ¥46,647.75 |



















