66261-2 | ||
---|---|---|
DigiKey Part Number | A16022-ND | |
Manufacturer | ||
Manufacturer Product Number | 66261-2 | |
Description | CONN PIN 12-16AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 12-16 AWG Power, Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 66261-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.74000 | ¥151.74 |
10 | ¥131.51000 | ¥1,315.10 |
25 | ¥124.64520 | ¥3,116.13 |
50 | ¥122.83860 | ¥6,141.93 |
100 | ¥108.38700 | ¥10,838.70 |
250 | ¥101.16124 | ¥25,290.31 |
500 | ¥98.99350 | ¥49,496.75 |