
1658539-1 | |
|---|---|
DigiKey Part Number | A31910TR-ND - Tape & Reel (TR) A31910CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658539-1 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658539-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.14900 | ¥11.49 |
| 25 | ¥1.07840 | ¥26.96 |
| 50 | ¥1.02880 | ¥51.44 |
| 100 | ¥0.97830 | ¥97.83 |
| 250 | ¥0.91724 | ¥229.31 |
| 500 | ¥0.87326 | ¥436.63 |
| 1,000 | ¥0.83158 | ¥831.58 |
| 2,500 | ¥0.77941 | ¥1,948.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.67141 | ¥6,714.10 |
| 20,000 | ¥0.63936 | ¥12,787.20 |
| 30,000 | ¥0.62133 | ¥18,639.90 |
| 50,000 | ¥0.59935 | ¥29,967.50 |
| 70,000 | ¥0.58529 | ¥40,970.30 |
| 100,000 | ¥0.57076 | ¥57,076.00 |





















