8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
205841-2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

205841-2

DigiKey Part Number
A1367-ND
Manufacturer
Manufacturer Product Number
205841-2
Description
CONN RCPT HSNG MALE 8POS INLINE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
205841-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
TE Connectivity AMP Connectors
Orientation
Keyed
Series
Shell Material
Thermoplastic
Packaging
Bulk
Housing Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
8
Insert Material
Thermoplastic
Shell Size - Insert
11-8
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-55°C ~ 105°C
Contact Size
20
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,459
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.16000¥84.16
10¥71.52400¥715.24
25¥67.03760¥1,675.94
50¥63.83760¥3,191.88
100¥60.79070¥6,079.07
300¥56.25833¥16,877.50
500¥54.26816¥27,134.08
1,000¥51.68095¥51,680.95
Manufacturers Standard Package