208800-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208800-1

DigiKey Part Number
A16042-ND
Manufacturer
Manufacturer Product Number
208800-1
Description
CONN SEALING COVER 11 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing 11 Black
Datasheet
 Datasheet
EDA/CAD Models
208800-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Sealing
For Use With/Related Products
CPC Receptacle Series 1 and 2
Shell Size - Insert
11
Material
Thermoplastic
Features
Metal Chain
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,229
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.66000¥80.66
10¥68.51900¥685.19
25¥64.22920¥1,605.73
50¥61.16240¥3,058.12
100¥58.24310¥5,824.31
300¥53.90060¥16,170.18
500¥51.99408¥25,997.04
1,000¥49.51524¥49,515.24
Manufacturers Standard Package