
205089-2 | |
|---|---|
DigiKey Part Number | A144704TR-ND - Tape & Reel (TR) A144704CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 205089-2 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Signal, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 205089-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥14.11200 | ¥141.12 |
| 25 | ¥13.22240 | ¥330.56 |
| 50 | ¥12.59000 | ¥629.50 |
| 100 | ¥11.98910 | ¥1,198.91 |
| 250 | ¥11.23756 | ¥2,809.39 |
| 500 | ¥10.70114 | ¥5,350.57 |
| 1,000 | ¥10.19038 | ¥10,190.38 |
| 2,500 | ¥10.17008 | ¥25,425.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.39508 | ¥36,975.40 |
| 10,000 | ¥7.04249 | ¥70,424.90 |



















