
206437-1 | |
|---|---|
DigiKey Part Number | A1383-ND |
Manufacturer | |
Manufacturer Product Number | 206437-1 |
Description | CONN PLUG HSG MALE 57POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 57 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 206437-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 57 | |
Shell Size - Insert | 23-57 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.40000 | ¥162.40 |
| 10 | ¥138.02700 | ¥1,380.27 |
| 25 | ¥129.38320 | ¥3,234.58 |
| 50 | ¥123.21000 | ¥6,160.50 |
| 100 | ¥117.33150 | ¥11,733.15 |
| 300 | ¥108.58830 | ¥32,576.49 |
| 500 | ¥106.75230 | ¥53,376.15 |















