
2151496-1 | |
|---|---|
DigiKey Part Number | 2151496-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151496-1 |
Description | OCEAN SIDE FEED APPLICATOR |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Terminals |
Packaging Box | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4170028-1 | TE Connectivity Application Tooling | 0 | 2132-4170028-1-ND | ¥21,230.46000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31,342.07000 | ¥31,342.07 |











