166051-1, 166291-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166051-1

DigiKey Part Number
A99330TR-ND - Tape & Reel (TR)
A99330CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
166051-1
Description
CONN D-SUB SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
166051-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
Tin
Termination Finish Thickness
-
Contact Size
20 DF
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥3.03500¥30.35
25¥2.84120¥71.03
50¥2.70580¥135.29
100¥2.57590¥257.59
250¥2.41468¥603.67
500¥2.29908¥1,149.54
1,000¥2.18926¥2,189.26
2,500¥2.05212¥5,130.30
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,500¥1.74026¥21,753.25
25,000¥1.65726¥41,431.50
37,500¥1.61056¥60,396.00
Manufacturers Standard Package