



164531-4 | |
|---|---|
DigiKey Part Number | A99333-ND |
Manufacturer | |
Manufacturer Product Number | 164531-4 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 164531-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.17000 | ¥20.17 |
| 10 | ¥17.11600 | ¥171.16 |
| 25 | ¥16.03960 | ¥400.99 |
| 50 | ¥15.27320 | ¥763.66 |
| 100 | ¥14.54370 | ¥1,454.37 |
| 250 | ¥13.63244 | ¥3,408.11 |
| 500 | ¥12.98164 | ¥6,490.82 |
| 1,000 | ¥12.36230 | ¥12,362.30 |
| 2,500 | ¥11.58878 | ¥28,971.95 |


















