AMPLIMITE-SG2024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66504-4

DigiKey Part Number
A1009TR-ND - Tape & Reel (TR)
A1009CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66504-4
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66504-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,859
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.49700¥14.97
25¥1.40600¥35.15
50¥1.33800¥66.90
100¥1.27430¥127.43
250¥1.19412¥298.53
500¥1.13706¥568.53
1,000¥1.08272¥1,082.72
2,500¥1.01483¥2,537.07
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.87422¥8,742.20
20,000¥0.83249¥16,649.80
30,000¥0.80902¥24,270.60
50,000¥0.78040¥39,020.00
70,000¥0.76211¥53,347.70
100,000¥0.74319¥74,319.00
Manufacturers Standard Package