
1658539-3 | |
|---|---|
DigiKey Part Number | A31910-ND |
Manufacturer | |
Manufacturer Product Number | 1658539-3 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658539-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.96000 | ¥2.96 |
| 10 | ¥2.49700 | ¥24.97 |
| 25 | ¥2.33560 | ¥58.39 |
| 50 | ¥2.22400 | ¥111.20 |
| 100 | ¥2.11810 | ¥211.81 |
| 250 | ¥1.98516 | ¥496.29 |
| 500 | ¥1.89030 | ¥945.15 |
| 1,000 | ¥1.79993 | ¥1,799.93 |
| 3,000 | ¥1.66558 | ¥4,996.74 |

























