1-480703-0 | ||
---|---|---|
DigiKey Part Number | A1453-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-480703-0 | |
Description | CONN RCPT HSG 4POS UNI-MATE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-480703-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.45900 | ¥24.59 |
25 | ¥2.44800 | ¥61.20 |
50 | ¥2.41840 | ¥120.92 |
100 | ¥2.23540 | ¥223.54 |
250 | ¥1.83712 | ¥459.28 |
500 | ¥1.73494 | ¥867.47 |
1,000 | ¥1.61245 | ¥1,612.45 |
2,500 | ¥1.56145 | ¥3,903.62 |