350851-1 | ||
---|---|---|
DigiKey Part Number | A97890TR-ND - Tape & Reel (TR) A97890CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 350851-1 | |
Description | CONN SOCKET 18-24AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 18-24 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 350851-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.59900 | ¥5.99 |
25 | ¥0.55480 | ¥13.87 |
50 | ¥0.52700 | ¥26.35 |
100 | ¥0.49830 | ¥49.83 |
250 | ¥0.46400 | ¥116.00 |
500 | ¥0.43722 | ¥218.61 |
1,000 | ¥0.41433 | ¥414.33 |
2,500 | ¥0.38380 | ¥959.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.34753 | ¥2,606.47 |
15,000 | ¥0.30552 | ¥4,582.80 |
37,500 | ¥0.27306 | ¥10,239.75 |
52,500 | ¥0.23678 | ¥12,430.95 |