



350720-1 | |
|---|---|
DigiKey Part Number | A14292-ND |
Manufacturer | |
Manufacturer Product Number | 350720-1 |
Description | CONN PLUG HSG 9POS UNI-MATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 350720-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.73000 | ¥6.73 |
| 10 | ¥5.70800 | ¥57.08 |
| 25 | ¥5.34400 | ¥133.60 |
| 50 | ¥5.08980 | ¥254.49 |
| 100 | ¥4.84610 | ¥484.61 |
| 250 | ¥4.54252 | ¥1,135.63 |
| 500 | ¥4.32558 | ¥2,162.79 |
| 1,300 | ¥4.04339 | ¥5,256.41 |
| 2,600 | ¥3.85040 | ¥10,011.04 |






























