



350763-4 | |
|---|---|
DigiKey Part Number | A1498-ND |
Manufacturer | |
Manufacturer Product Number | 350763-4 |
Description | CONN HDR 9POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350763-4 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Color Natural |
Connector Type | Insulation Height 0.550" (13.97mm) |
Contact Type Female Socket | Contact Length - Post 0.155" (3.94mm) |
Style Board to Cable/Wire | Material Flammability Rating UL94 V-2 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Contact Shape Circular |
Number of Rows 3 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥10.18900 | ¥101.89 |
| 100 | ¥8.65950 | ¥865.95 |
| 500 | ¥7.72880 | ¥3,864.40 |
| 1,000 | ¥7.35988 | ¥7,359.88 |
| 5,000 | ¥6.57015 | ¥32,850.75 |
| 10,000 | ¥6.25691 | ¥62,569.10 |











