9 Position Rectangular Housing Connector Plug Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Rectangular Housing Connector Plug Natural
1-480706-0
1-480706-0

1-480706-0

DigiKey Part Number
A1458-ND
Manufacturer
Manufacturer Product Number
1-480706-0
Description
CONN PLUG HSG 9POS UNI-MATE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
1-480706-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.250" (6.35mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,490
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.34000¥4.34
10¥3.72500¥37.25
25¥3.48960¥87.24
50¥3.32340¥166.17
100¥3.16400¥316.40
250¥2.96580¥741.45
500¥2.82398¥1,411.99
1,300¥2.63969¥3,431.60
2,600¥2.51368¥6,535.57
Manufacturers Standard Package